



OA125AP-11-1WB | |
|---|---|
DigiKey Part Number | 1053-1022-ND |
Manufacturer | |
Manufacturer Product Number | OA125AP-11-1WB |
Description | FAN AXIAL 119.5X26.2MM 115VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 75.0 CFM (2.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA125AP-11-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.0dB | |
Power (Watts) | 11.00W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.73 lb (331.12 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.39000 | ¥191.39 |
| 10 | ¥156.90000 | ¥1,569.00 |
| 40 | ¥137.42375 | ¥5,496.95 |
| 80 | ¥129.28438 | ¥10,342.75 |




























