AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,522 In Stock 2,720 Factory | 1 : ¥155.98000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 44.0dB | 24.00W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
927 In Stock 5,000 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 42.0dB | 11.00W | 2900 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
1,305 In Stock 2,580 Factory | 1 : ¥241.49000 Box | Box | Active | 115/230VAC | Square - 120mm L x 120mm H | 25.00mm | 81.0 CFM (2.27m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Dual Voltage | 32.0dB | 13.00W | 2900 RPM | 4 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥146.37000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) |