OD1238-24HBXC | ||
---|---|---|
DigiKey Part Number | 1053-1158-ND | |
Manufacturer | ||
Manufacturer Product Number | OD1238-24HBXC | |
Description | FAN AXIAL 120X38.5MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 200.0 CFM (5.60m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD1238-24HBXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 200.0 CFM (5.60m³/min) | |
Static Pressure | 0.640 in H2O (159.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 61.0dB | |
Power (Watts) | 19 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.980A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.91000 | ¥266.91 |
10 | ¥243.76000 | ¥2,437.60 |
40 | ¥234.49850 | ¥9,379.94 |
80 | ¥219.07188 | ¥17,525.75 |
120 | ¥202.10092 | ¥24,252.11 |
280 | ¥199.01550 | ¥55,724.34 |