


PFB1224GHE-T500 | |
|---|---|
DigiKey Part Number | 603-1253-ND |
Manufacturer | |
Manufacturer Product Number | PFB1224GHE-T500 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 217.8 CFM (6.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB1224GHE-T500 Models |
Category | Power (Watts) 32.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Not For New Designs | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.838 lb (380.11 g) |
Width 38.00mm | Current Rating (Amps) 1.35A |
Air Flow 217.8 CFM (6.10m³/min) | Voltage Range 14 ~ 26.5VDC |
Static Pressure 1.075 in H2O (267.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
Noise 64.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFB1224GHE | Delta Electronics | 262 | 603-1460-ND | ¥403.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥369.93000 | ¥369.93 |
| 10 | ¥296.38600 | ¥2,963.86 |
| 36 | ¥259.53167 | ¥9,343.14 |
| 72 | ¥241.27333 | ¥17,371.68 |
| 108 | ¥239.58231 | ¥25,874.89 |
















