Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 2 Wire Leads
AFB1224HHE
AFB1224HHE

AFB1224HHE

DigiKey Part Number
603-1552-ND
Manufacturer
Manufacturer Product Number
AFB1224HHE
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1224HHE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
7.2 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.565 lb (256.28 g)
Width
38.00mm
Current Rating (Amps)
0.300A
Air Flow
120.1 CFM (3.36m³/min)
Voltage Range
7 ~ 27.6VDC
Static Pressure
0.354 in H2O (88.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,986
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.36000¥201.36
10¥162.14000¥1,621.40
36¥142.17722¥5,118.38
72¥132.20861¥9,519.02
108¥126.68176¥13,681.63
252¥125.96254¥31,742.56
Manufacturers Standard Package