
AFB1224H | |
|---|---|
DigiKey Part Number | 603-1343-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224H |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 82.7 CFM (2.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224H Models |
Category | Noise 38.5dB(A) |
Mfr | Power (Watts) 3.36 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.437 lb (198.00 g) |
Width 25.40mm | Current Rating (Amps) 0.140A |
Air Flow 82.7 CFM (2.32m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.246 in H2O (61.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.17000 | ¥184.17 |
| 10 | ¥148.42200 | ¥1,484.22 |
| 25 | ¥135.20280 | ¥3,380.07 |
| 54 | ¥124.77481 | ¥6,737.84 |
| 108 | ¥116.00019 | ¥12,528.02 |
| 270 | ¥114.64456 | ¥30,954.03 |















