Parametric Equivalent




AFB1224VHE | |
|---|---|
DigiKey Part Number | 603-1086-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224VHE |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224VHE Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 9.12 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.565 lb (256.28 g) |
Width 38.00mm | Current Rating (Amps) 0.380A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 7 ~ 27.6VDC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1203824U2B-2T0 | Wakefield Thermal Solutions | 0 | 345-DC1203824U2B-2T0-ND | ¥177.04498 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.36000 | ¥201.36 |
| 10 | ¥162.14000 | ¥1,621.40 |
| 36 | ¥142.17722 | ¥5,118.38 |
| 72 | ¥132.20861 | ¥9,519.02 |
| 108 | ¥126.68176 | ¥13,681.63 |
| 252 | ¥125.96254 | ¥31,742.56 |






















