Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 200.0 CFM (5.60m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 200.0 CFM (5.60m³/min) 4 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

EFB1324SHE-EP

DigiKey Part Number
603-1734-ND
Manufacturer
Manufacturer Product Number
EFB1324SHE-EP
Description
FAN AXIAL 127X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 200.0 CFM (5.60m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
18 W
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 127mm L x 127mm H
Weight
0.816 lb (370.13 g)
Width
38.00mm
Current Rating (Amps)
0.750A
Air Flow
200.0 CFM (5.60m³/min)
Voltage Range
18 ~ 28VDC
Static Pressure
0.757 in H2O (188.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
58.5dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥621.02000¥621.02
10¥528.47400¥5,284.74