Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 95.1 CFM (2.66m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 95.1 CFM (2.66m³/min) 2 Wire Leads
AFB1224HH
AFB1224HH

AFB1224HH

DigiKey Part Number
603-1345-ND
Manufacturer
Manufacturer Product Number
AFB1224HH
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 95.1 CFM (2.66m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1224HH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
41.5dB(A)
Mfr
Power (Watts)
4.32 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.437 lb (198.00 g)
Width
25.40mm
Current Rating (Amps)
0.180A
Air Flow
95.1 CFM (2.66m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.304 in H2O (75.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 518
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.94000¥184.94
10¥149.05000¥1,490.50
25¥135.77560¥3,394.39
54¥125.30204¥6,766.31
108¥116.48907¥12,580.82
270¥115.16663¥31,094.99
Manufacturers Standard Package