



QFR1212GHEEVT | |
|---|---|
DigiKey Part Number | 603-QFR1212GHEEVT-ND |
Manufacturer | |
Manufacturer Product Number | QFR1212GHEEVT |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 210.4 CFM (5.89m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 21.6 W |
Series | RPM |
Packaging Box | Termination 4 Position Rectangular Connector |
Part Status Not For New Designs | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 1.80A |
Air Flow 210.4 CFM (5.89m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 1.170 in H2O (291.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.96000 | ¥301.96 |
| 10 | ¥242.33300 | ¥2,423.33 |
| 36 | ¥212.29361 | ¥7,642.57 |
| 72 | ¥197.36833 | ¥14,210.52 |
| 108 | ¥193.29685 | ¥20,876.06 |















