1.5 Ohms ±1% 250W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS250 1R5 F

DigiKey Part Number
HS2501R5F-ND
Manufacturer
Manufacturer Product Number
HS250 1R5 F
Description
RES CHAS MNT 1.5 OHM 1% 250W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
4.319" L x 1.791" W (109.70mm x 45.50mm)
Resistance
1.5 Ohms
Height - Seated (Max)
1.646" (41.80mm)
Tolerance
±1%
Lead Style
M6 Threaded
Power (Watts)
250W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥390.10000¥390.10
10¥283.49500¥2,834.95
25¥254.70600¥6,367.65
50¥236.70060¥11,835.03
100¥221.40680¥22,140.68
250¥204.67084¥51,167.71
Manufacturers Standard Package