
F1238X24B1-FSR-L30 | |
|---|---|
DigiKey Part Number | 1570-1539-ND |
Manufacturer | |
Manufacturer Product Number | F1238X24B1-FSR-L30 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
Packaging Bulk | Noise 45.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.536 lb (243.13 g) |
Air Flow 140.0 CFM (3.92m³/min) | Current Rating (Amps) 0.500A |
Static Pressure 0.300 in H2O (74.7 Pa) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.49000 | ¥191.49 |
| 10 | ¥157.15000 | ¥1,571.50 |
| 25 | ¥144.11440 | ¥3,602.86 |
| 50 | ¥134.72320 | ¥6,736.16 |
| 100 | ¥125.82060 | ¥12,582.06 |
| 250 | ¥118.62300 | ¥29,655.75 |











