




MEC0251V1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1470-ND |
Manufacturer | |
Manufacturer Product Number | MEC0251V1-000U-A99 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 108.2 CFM (3.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 108.2 CFM (3.03m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.5dB(A) | |
Power (Watts) | 5.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.357 lb (161.93 g) | |
Current Rating (Amps) | 0.455A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.11000 | ¥121.11 |
| 10 | ¥99.70600 | ¥997.06 |
| 40 | ¥87.45600 | ¥3,498.24 |
| 80 | ¥81.72100 | ¥6,537.68 |
| 120 | ¥81.65917 | ¥9,799.10 |























