MEC0252V1-000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1473-ND | |
Manufacturer | ||
Manufacturer Product Number | MEC0252V1-000U-A99 | |
Description | FAN AXIAL 120X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Vapo-Bearing™ 108.2 CFM (3.03m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 108.2 CFM (3.03m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.5dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.359 lb (162.84 g) | |
Current Rating (Amps) | 0.207A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.16000 | ¥104.16 |
10 | ¥99.41500 | ¥994.15 |
25 | ¥93.49600 | ¥2,337.40 |
50 | ¥89.94460 | ¥4,497.23 |
100 | ¥82.84390 | ¥8,284.39 |
250 | ¥77.51824 | ¥19,379.56 |
500 | ¥76.33488 | ¥38,167.44 |