109-1000F13 | ||
---|---|---|
DigiKey Part Number | 1688-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1000F13 | |
Description | RESIN FILTER KITS 120MM (13PPI) | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 120mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.40000 | ¥86.40 |
10 | ¥82.44000 | ¥824.40 |
25 | ¥77.53360 | ¥1,938.34 |
50 | ¥74.58860 | ¥3,729.43 |
100 | ¥68.70020 | ¥6,870.02 |
250 | ¥64.28420 | ¥16,071.05 |
500 | ¥63.30268 | ¥31,651.34 |
1,000 | ¥62.81193 | ¥62,811.93 |