
19031084A | |
|---|---|
DigiKey Part Number | CR242-ND |
Manufacturer | |
Manufacturer Product Number | 19031084A |
Description | FAN AXIAL 172X50.8MM 24V PQ24B4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031084A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.769 in H2O (191.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 51.2dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥623.92000 | ¥623.92 |
| 10 | ¥506.28200 | ¥5,062.82 |
| 30 | ¥457.75667 | ¥13,732.70 |














