


19028422A | |
|---|---|
DigiKey Part Number | CR130-ND |
Manufacturer | |
Manufacturer Product Number | 19028422A |
Description | FAN AXIAL 120X38MM 115VAC MX2B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028422A Models |
Category | Noise 52.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 20.00W |
Series | RPM 2850 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature 32 ~ 158°F (0 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cUL, UL |
Width 38.00mm | Weight 1 lb (453.59 g) |
Air Flow 100.0 CFM (2.80m³/min) | Current Rating (Amps) 0.260A |
Static Pressure 0.250 in H2O (62.3 Pa) | Voltage Range 103 ~ 126VAC |
Bearing Type Ball | Material - Frame Magnesium Alloy |
Fan Type Tubeaxial | Material - Blade Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606Z | ebm-papst Inc. | 282 | 381-1031-ND | ¥515.40000 | Similar |
| OA109AP-11-1TBR | Orion Fans | 221 | 1053-1002-ND | ¥239.63000 | Similar |
| 109S024 | Sanyo Denki America Inc. | 22 | 1688-1929-ND | ¥556.75000 | Parametric Equivalent |
| 109S024UL | Sanyo Denki America Inc. | 459 | 1688-1930-ND | ¥556.75000 | Parametric Equivalent |
| R87T-A3A15HP | Omron Electronics Inc-EMC Div | 5 | Z12368-ND | ¥928.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥411.98000 | ¥411.98 |
| 20 | ¥342.97100 | ¥6,859.42 |
















