Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 107.1 CFM (3.00m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 107.1 CFM (3.00m³/min) 2 Terminals
R87T-A3A15HP
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

R87T-A3A15HP

DigiKey Part Number
Z12368-ND
Manufacturer
Manufacturer Product Number
R87T-A3A15HP
Description
FAN AXIAL 120X38MM 115VAC TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 107.1 CFM (3.00m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
R87T-A3A15HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB
Manufacturer
Omron Electronics Inc-EMC Div
Power (Watts)
18.00W
Series
RPM
3100 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CSA, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
1.3 lbs (589.7 g)
Width
38.00mm
Current Rating (Amps)
0.190A
Air Flow
107.1 CFM (3.00m³/min)
Material - Frame
Aluminum
Static Pressure
0.236 in H2O (58.8 Pa)
Material - Blade
Zinc
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥928.88000¥928.88
10¥739.17400¥7,391.74
25¥671.63440¥16,790.86
50¥635.24620¥31,762.31
Manufacturers Standard Package