Fan Power Cord Fan Terminal Receptacle 180°, Straight 78.7" (2.00m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87F-PC-20

DigiKey Part Number
Z12365-ND
Manufacturer
Manufacturer Product Number
R87F-PC-20
Description
PLUG CORD 250V 3A 2M FOR R87 FAN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 78.7" (2.00m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
78.7" (2.00m)
Manufacturer
Omron Electronics Inc-EMC Div
Fits Terminal Size
2.8 x 0.5
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Approval Agency Marking
UL
Style
Female Receptacle to Cable
Voltage Rating
250 V
1st Connector
Fan Terminal Receptacle 180°, Straight
Current Rating (Amps)
3 A
2nd Connector
Open Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.15000¥100.15
10¥81.11200¥811.12
25¥73.98320¥1,849.58
50¥68.87080¥3,443.54
100¥64.04700¥6,404.70
250¥60.50728¥15,126.82
Manufacturers Standard Package