


R87F-A1A13HP | |
|---|---|
DigiKey Part Number | Z12359-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A1A13HP |
Description | FAN AXIAL 120X25MM 100VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 120mm L x 120mm H Ball 78.5 CFM (2.20m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | R87F-A1A13HP Models |
Category | Noise 39.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 14.00W |
Series | RPM 2400 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Voltage - Rated 100VAC | Approval Agency CSA, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.772 lb (350.17 g) |
Width 25.00mm | Current Rating (Amps) 0.150A |
Air Flow 78.5 CFM (2.20m³/min) | Material - Frame Aluminum |
Static Pressure 0.177 in H2O (44.1 Pa) | Material - Blade Polycarbonate (PC) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥881.19000 | ¥881.19 |
| 10 | ¥701.45800 | ¥7,014.58 |
| 25 | ¥637.39560 | ¥15,934.89 |
| 50 | ¥600.69880 | ¥30,034.94 |







