120mm Sq Fan Filter/Screen Aluminum Filters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87F-FL120S

DigiKey Part Number
Z12364-ND
Manufacturer
Manufacturer Product Number
R87F-FL120S
Description
FILTER SCREEN FOR 120MM FANS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Filter/Screen Aluminum Filters
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fits Fan Size
120mm Sq
Manufacturer
Omron Electronics Inc-EMC Div
For Use With/Related Products
R87F/R87T Series
Series
Features
Filters
Packaging
Bulk
Material
Aluminum
Part Status
Active
Base Product Number
Fan Accessory Type
Filter/Screen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.10000¥148.10
10¥119.56800¥1,195.68
25¥108.96480¥2,724.12
50¥101.39620¥5,069.81
100¥94.27540¥9,427.54
250¥91.11136¥22,777.84
Manufacturers Standard Package