Similar





R87F-A1A15HP | |
|---|---|
DigiKey Part Number | Z3714-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A1A15HP |
Description | FAN AXIAL 120X38MM 100VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 120mm L x 120mm H Ball 110.7 CFM (3.10m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | R87F-A1A15HP Models |
Category | Noise 42.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 15.00W |
Series | RPM 2750 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Voltage - Rated 100VAC | Approval Agency CSA, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.220A |
Air Flow 110.7 CFM (3.10m³/min) | Material - Frame Aluminum |
Static Pressure 0.374 in H2O (93.1 Pa) | Material - Blade Polycarbonate (PC) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R87T-A1A15HP | Omron Electronics Inc-EMC Div | 1 | Z12367-ND | ¥1,136.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥756.04000 | ¥756.04 |
| 10 | ¥650.36700 | ¥6,503.67 |






