


R87F-A1A93HP | |
|---|---|
DigiKey Part Number | Z3561-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A1A93HP |
Description | FAN AXIAL 92X25MM 100VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 92mm L x 92mm H Ball 35.7 CFM (1.00m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | R87F-A1A93HP Models |
Category | Noise 36.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 11.00W |
Series | RPM 3050 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Voltage - Rated 100VAC | Approval Agency CSA, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.661 lb (299.82 g) |
Width 25.00mm | Current Rating (Amps) 0.130A |
Air Flow 35.7 CFM (1.00m³/min) | Material - Frame Aluminum |
Static Pressure 0.275 in H2O (68.6 Pa) | Material - Blade Polycarbonate (PC) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109S091 | Sanyo Denki America Inc. | 28 | 1688-1939-ND | ¥523.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥830.67000 | ¥830.67 |
| 10 | ¥661.51200 | ¥6,615.12 |
| 25 | ¥601.13240 | ¥15,028.31 |
| 50 | ¥564.25220 | ¥28,212.61 |







