
R87T-A6A15MP | |
|---|---|
DigiKey Part Number | Z11656-ND |
Manufacturer | |
Manufacturer Product Number | R87T-A6A15MP |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 71.5 CFM (2.00m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 40.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 14.00W |
Series | RPM 2750 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CSA, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.3 lbs (589.7 g) |
Width 38.00mm | Current Rating (Amps) 0.085A |
Air Flow 71.5 CFM (2.00m³/min) | Material - Frame Aluminum |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Zinc |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥847.24000 | ¥847.24 |






