
OA172SAP-11-1TBXC | |
|---|---|
DigiKey Part Number | 1053-1037-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAP-11-1TBXC |
Description | FAN AXIAL 172X50.8MM 115VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAP-11-1TBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 61.0dB | |
Power (Watts) | 50.0W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.2 lbs (997.9 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥534.55000 | ¥534.55 |
| 20 | ¥406.18300 | ¥8,123.66 |
| 40 | ¥380.89175 | ¥15,235.67 |


























