Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1715HMS#PBF

DigiKey Part Number
LT1715HMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1715HMS#PBF
Description
IC COMPARATOR 2 GEN PUR 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1715HMS#PBF Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
2.2mA
Series
CMRR, PSRR (Typ)
55dB CMRR, 80dB PSRR
Packaging
Tube
Propagation Delay (Max)
9ns
Part Status
Active
Hysteresis
7mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V
Supplier Device Package
10-MSOP
Voltage - Input Offset (Max)
2.5mV @ ±5V
Base Product Number
Current - Input Bias (Max)
7µA @ ±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,678
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.06000¥123.06
10¥97.18100¥971.81
50¥86.81520¥4,340.76
100¥83.60720¥8,360.72
250¥80.21928¥20,054.82
500¥78.17810¥39,089.05
1,000¥76.49771¥76,497.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.