
OPA2310IDSGR | |
|---|---|
DigiKey Part Number | 296-OPA2310IDSGRTR-ND - Tape & Reel (TR) 296-OPA2310IDSGRCT-ND - Cut Tape (CT) 296-OPA2310IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2310IDSGR |
Description | DUAL-CHANNEL, 5.5-V, 3-MHZ, HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 165µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.89800 | ¥78.98 |
| 25 | ¥7.14840 | ¥178.71 |
| 100 | ¥6.32820 | ¥632.82 |
| 250 | ¥5.93688 | ¥1,484.22 |
| 500 | ¥5.70084 | ¥2,850.42 |
| 1,000 | ¥5.60532 | ¥5,605.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.26666 | ¥15,799.98 |
| 6,000 | ¥5.14925 | ¥30,895.50 |
| 9,000 | ¥5.09044 | ¥45,813.96 |
| 15,000 | ¥5.02530 | ¥75,379.50 |





