
LT1499HS#PBF | |
|---|---|
DigiKey Part Number | LT1499HS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1499HS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1499HS#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 10.5 MHz | Base Product Number |
Current - Input Bias 500 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.00000 | ¥174.00 |
| 10 | ¥138.95200 | ¥1,389.52 |
| 55 | ¥124.27255 | ¥6,834.99 |
| 110 | ¥120.04427 | ¥13,204.87 |
| 275 | ¥115.57905 | ¥31,784.24 |
| 550 | ¥112.88922 | ¥62,089.07 |










