BZT52C3V3S-7-F | ||
---|---|---|
DigiKey Part Number | BZT52C3V3S-FDITR-ND - Tape & Reel (TR) BZT52C3V3S-FDICT-ND - Cut Tape (CT) BZT52C3V3S-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C3V3S-7-F | |
Description | DIODE ZENER 3.3V 200MW SOD323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 200 mW ±6% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZT52C3V3S-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76590 | ¥76.59 |
500 | ¥0.63902 | ¥319.51 |
1,000 | ¥0.44404 | ¥444.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38480 | ¥1,154.40 |
6,000 | ¥0.35694 | ¥2,141.64 |
9,000 | ¥0.29600 | ¥2,664.00 |
30,000 | ¥0.29078 | ¥8,723.40 |
75,000 | ¥0.26118 | ¥19,588.50 |
150,000 | ¥0.22636 | ¥33,954.00 |