110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21SP111SN1D

DigiKey Part Number
490-18591-2-ND - Tape & Reel (TR)
490-18591-1-ND - Cut Tape (CT)
490-18591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SP111SN1D
Description
FERRITE BEAD 110 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A
Datasheet
 Datasheet
EDA/CAD Models
BLM21SP111SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.041" (1.05mm)
Filter Type
Power Line
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Lines
1
Base Product Number
Impedance @ Frequency
110 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,416
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.93000¥19.30
25¥1.67400¥41.85
50¥1.49780¥74.89
100¥1.33480¥133.48
250¥1.13832¥284.58
500¥1.00248¥501.24
1,000¥0.87648¥876.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.66851¥2,674.04
Manufacturers Standard Package