High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC7003HMSE#PBF

DigiKey Part Number
LTC7003HMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7003HMSE#PBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7003HMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.5V ~ 15V
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
60 V
Part Status
Active
Rise / Fall Time (Typ)
90ns, 40ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
1
Supplier Device Package
16-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,379
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.15000¥78.15
10¥60.78400¥607.84
37¥54.90838¥2,031.61
111¥51.39171¥5,704.48
259¥49.33131¥12,776.81
518¥47.97508¥24,851.09
1,036¥46.85887¥48,545.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.