Parametric Equivalent
Similar
Similar
Similar
Similar



AD7245AARZ | |
|---|---|
DigiKey Part Number | AD7245AARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7245AARZ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7245AARZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±10.8V ~ 16.5V |
Series | Voltage - Supply, Digital 10.8V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 7µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7245AARZ-REEL | Analog Devices Inc. | 0 | 505-AD7245AARZ-REELCT-ND | ¥358.17000 | Parametric Equivalent |
| MAX507BCWG+ | Analog Devices Inc./Maxim Integrated | 53 | MAX507BCWG+-ND | ¥252.81000 | Similar |
| MAX507BCWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX507BCWG+T-ND | ¥184.92373 | Similar |
| MAX507BEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX507BEWG+-ND | ¥209.35767 | Similar |
| MAX507BEWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX507BEWG+T-ND | ¥210.90475 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥358.17000 | ¥358.17 |
| 10 | ¥292.53500 | ¥2,925.35 |
| 31 | ¥272.86194 | ¥8,458.72 |
| 124 | ¥255.90105 | ¥31,731.73 |
| 279 | ¥248.64441 | ¥69,371.79 |











