4 Circuit IC Switch 1:1 90Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG201ASRZ-EP

DigiKey Part Number
ADG201ASRZ-EP-ND
Manufacturer
Manufacturer Product Number
ADG201ASRZ-EP
Description
IC SWITCH SPST-NCX4 90OHM 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 90Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG201ASRZ-EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 250ns
Manufacturer
Analog Devices Inc.
Charge Injection
20pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
2nA
Switch Circuit
SPST - NC
Crosstalk
-80dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
90Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
4.5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±10V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.04000¥191.04
10¥153.03600¥1,530.36
48¥138.12271¥6,629.89
144¥130.96743¥18,859.31
288¥127.46563¥36,710.10
528¥124.91625¥65,955.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.