
LT1787HVCMS8#PBF | |
|---|---|
DigiKey Part Number | LT1787HVCMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1787HVCMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1787HVCMS8#PBF Models |
Category | Current - Output / Channel 50 µA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tube | Voltage - Supply Span (Max) 60 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input Offset 40 µV | Supplier Device Package 8-MSOP |
Current - Supply 60µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.51000 | ¥96.51 |
| 10 | ¥75.59600 | ¥755.96 |
| 50 | ¥67.22680 | ¥3,361.34 |
| 100 | ¥64.63420 | ¥6,463.42 |
| 250 | ¥61.89760 | ¥15,474.40 |
| 500 | ¥60.24842 | ¥30,124.21 |
| 1,000 | ¥58.89097 | ¥58,890.97 |



