
DC907A-B | |
|---|---|
DigiKey Part Number | DC907A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC907A-B |
Description | CURRENT SENSE AMPLIFIERS EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1787HV, LT6100, LTC2054, LTC2439-1, LTC6101B, LTC6102 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Current Sense |
Manufacturer Analog Devices Inc. | Output Type Single-Ended |
Packaging Bulk | Utilized IC / Part LT1787HV, LT6100, LTC2054, LTC2439-1, LTC6101B, LTC6102 |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,876.25000 | ¥1,876.25 |



