Current Sense Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1787CS8#PBF

DigiKey Part Number
505-LT1787CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1787CS8#PBF
Description
IC CURRENT SENSE 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1787CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50 µA
Mfr
Voltage - Supply Span (Min)
2.5 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input Offset
40 µV
Supplier Device Package
8-SO
Current - Supply
60µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,075
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.98000¥67.98
10¥52.66300¥526.63
25¥48.82280¥1,220.57
100¥44.60420¥4,460.42
300¥42.25170¥12,675.51
500¥41.38158¥20,690.79
1,000¥40.38388¥40,383.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.