


ADR431BRMZ | |
|---|---|
DigiKey Part Number | 505-ADR431BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR431BRMZ |
Description | IC VREF SERIES 0.04% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR431BRMZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 3.5µVp-p |
Series | Voltage - Input 4.5V ~ 18V |
Packaging Tube | Current - Supply 800µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-MSOP |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.04% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.40000 | ¥122.40 |
| 10 | ¥96.62700 | ¥966.27 |
| 50 | ¥86.31220 | ¥4,315.61 |
| 100 | ¥83.11930 | ¥8,311.93 |
| 250 | ¥79.74792 | ¥19,936.98 |
| 500 | ¥77.71646 | ¥38,858.23 |
| 1,000 | ¥76.04460 | ¥76,044.60 |







