HP75-xxP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP75-36P

DigiKey Part Number
1997-1035-ND
Manufacturer
Manufacturer Product Number
HP75-36P
Description
FAN CORD 45DEG 36" 18/2 1-15PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 36.0" (914.4mm) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gardtec Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
NEMA 1-15 Plug
Length
36.0" (914.4mm)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
-
Approval Agency Marking
cURus
Voltage Rating
300 V
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥18.53730¥1,853.73