OD8025-12HHBIP68
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD8025-12HHBIP68
OD8025-24HBIP68
OD8025-24HBIP68
Orion Fans presents - What does IP68 mean?

OD8025-24HBIP68

DigiKey Part Number
1053-1861-ND
Manufacturer
Manufacturer Product Number
OD8025-24HBIP68
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
40.0 CFM (1.12m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
33.0dB
Power (Watts)
2.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
5 ~ 149°F (-15 ~ 65°C)
Approval Agency
cURus, TUV
Weight
0.191 lb (86.64 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.66000¥165.66
20¥127.36150¥2,547.23
40¥119.11850¥4,764.74
60¥114.47900¥6,868.74
100¥111.05200¥11,105.20
Manufacturers Standard Package