
AFB0824M | |
|---|---|
DigiKey Part Number | 603-1313-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824M |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.4 CFM (0.879m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0824M Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.060A |
Air Flow 31.4 CFM (0.879m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.129 in H2O (32.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.41000 | ¥109.41 |
| 10 | ¥88.59500 | ¥885.95 |
| 25 | ¥80.79960 | ¥2,019.99 |
| 50 | ¥75.21520 | ¥3,760.76 |
| 135 | ¥67.76970 | ¥9,148.91 |
| 270 | ¥66.18967 | ¥17,871.21 |















