10020-1-5170 | ||
---|---|---|
DigiKey Part Number | 381-2344-ND | |
Manufacturer | ||
Manufacturer Product Number | 10020-1-5170 | |
Description | GRILL GRD FLTR&SPACR F/80MM FAN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 80mm Sq Fan Filter/Spacer Plastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter/Spacer | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | 8000A, 8000N, 8000V, 8100 Series | |
Features | - | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.97000 | ¥123.97 |
10 | ¥118.34200 | ¥1,183.42 |
25 | ¥111.30120 | ¥2,782.53 |
50 | ¥107.07460 | ¥5,353.73 |
100 | ¥98.62140 | ¥9,862.14 |
250 | ¥92.28144 | ¥23,070.36 |
500 | ¥90.87254 | ¥45,436.27 |