AFB0812GHE-F00 | ||
---|---|---|
DigiKey Part Number | 603-1306-ND | |
Manufacturer | ||
Manufacturer Product Number | AFB0812GHE-F00 | |
Description | FAN AXIAL 80X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AFB0812GHE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 99.0 CFM (2.77m³/min) | |
Static Pressure | 1.006 in H2O (250.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.344 lb (156.04 g) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.30000 | ¥185.30 |
10 | ¥172.39200 | ¥1,723.92 |
25 | ¥155.15200 | ¥3,878.80 |
90 | ¥142.22211 | ¥12,799.99 |
180 | ¥133.60244 | ¥24,048.44 |
270 | ¥116.36363 | ¥31,418.18 |
540 | ¥112.05372 | ¥60,509.01 |