DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥147.32000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 82.7 CFM (2.32m³/min) | 1.090 in H2O (271.5 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 54.7dB(A) | 13.2 W | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
28 In Stock | 1 : ¥269.99000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 104.5 CFM (2.96m³/min) | 1.230 in H2O (306.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 53.0dB(A) | 18.24 W | 8250 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |