9RA0812K10011 | |
---|---|
DigiKey Part Number | 1688-9RA0812K10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0812K10011 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 104.5 CFM (2.96m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 104.5 CFM (2.96m³/min) | |
Static Pressure | 1.230 in H2O (306.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 18.24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.97000 | ¥269.97 |
10 | ¥246.57300 | ¥2,465.73 |
36 | ¥237.20694 | ¥8,539.45 |
72 | ¥221.59958 | ¥15,955.17 |
108 | ¥204.43398 | ¥22,078.87 |
252 | ¥201.31282 | ¥50,730.83 |