109-1002F13 | ||
---|---|---|
DigiKey Part Number | 1688-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1002F13 | |
Description | RESIN FILTER KITS 80MM (13PPI) | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 80mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) | |
Datasheet | Datasheet | |
EDA/CAD Models | 109-1002F13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.33000 | ¥75.33 |
10 | ¥71.88200 | ¥718.82 |
25 | ¥67.60520 | ¥1,690.13 |
50 | ¥65.03680 | ¥3,251.84 |
100 | ¥59.90250 | ¥5,990.25 |
250 | ¥56.05168 | ¥14,012.92 |
500 | ¥55.19606 | ¥27,598.03 |
1,000 | ¥54.76816 | ¥54,768.16 |