109-1002F40 | ||
---|---|---|
DigiKey Part Number | 1688-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1002F40 | |
Description | RESIN FILTER KITS 80MM (40PPI) | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 80mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.63000 | ¥74.63 |
10 | ¥71.21800 | ¥712.18 |
25 | ¥66.98000 | ¥1,674.50 |
50 | ¥64.43540 | ¥3,221.77 |
100 | ¥59.34870 | ¥5,934.87 |
250 | ¥55.53340 | ¥13,883.35 |
500 | ¥54.68570 | ¥27,342.85 |
1,000 | ¥54.26176 | ¥54,261.76 |