109-1002M40 | ||
---|---|---|
DigiKey Part Number | 109-1002M40-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1002M40 | |
Description | FILTER MEDIA 1=5 80MM (40PPI) | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 80mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | 109-1002F40 | |
Features | 5 Pack | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.35000 | ¥83.35 |
10 | ¥79.52700 | ¥795.27 |
25 | ¥74.79200 | ¥1,869.80 |
50 | ¥71.95200 | ¥3,597.60 |
100 | ¥66.27090 | ¥6,627.09 |
250 | ¥62.01064 | ¥15,502.66 |
500 | ¥61.06376 | ¥30,531.88 |
1,000 | ¥60.59042 | ¥60,590.42 |