109-1002M13 | ||
---|---|---|
DigiKey Part Number | 109-1002M13-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1002M13 | |
Description | FILTER MEDIA 1=5 80MM (13PPI) | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 80mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | 109-1002F13 | |
Features | 5 Pack | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.13000 | ¥84.13 |
10 | ¥80.26900 | ¥802.69 |
25 | ¥75.49000 | ¥1,887.25 |
50 | ¥72.62340 | ¥3,631.17 |
100 | ¥66.88940 | ¥6,688.94 |
250 | ¥62.58936 | ¥15,647.34 |
500 | ¥61.63364 | ¥30,816.82 |
1,000 | ¥61.15588 | ¥61,155.88 |