NHD-2.4-240320CF-CTXI#-FT | ||
---|---|---|
DigiKey Part Number | NHD-2.4-240320CF-CTXI#-FT-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-2.4-240320CF-CTXI#-FT | |
Description | LCD DISP TFT 2.4" 240X320 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit/16-Bit (RGB) 2.4" (60.96mm) 240 x 320 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 38.32mm W x 50.26mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 8-Bit/16-Bit (RGB) | |
Controller Type | ST7789S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.39000 | ¥183.39 |
5 | ¥180.08800 | ¥900.44 |