Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 68.5 CFM (1.92m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0824SHE-F00

DigiKey Part Number
603-1425-ND
Manufacturer
Manufacturer Product Number
FFB0824SHE-F00
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 68.5 CFM (1.92m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0824SHE-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
48.5dB(A)
Mfr
Power (Watts)
8.16 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.375 lb (170.1 g)
Width
38.00mm
Current Rating (Amps)
0.340A
Air Flow
68.5 CFM (1.92m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.591 in H2O (147.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.85000¥184.85
10¥148.96200¥1,489.62
25¥135.68760¥3,392.19
90¥118.67356¥10,680.62
180¥115.08911¥20,716.04
Manufacturers Standard Package